| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18A96SB L/C |
| SKU: | AAOMS27484T18A96SB L/C |
MS27484T18A96SB L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, the MS27484T18A96SBLC offers robust and reliable electrical connectivity in harsh environments. With up to 128 contacts sealed for protection and operating temperatures ranging from -65°C to 200°C, this assembly is ideal for demanding applications. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, it ensures versatile installation options. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, it guarantees durability and performance. Please note that this assembly does not ship with contacts.