| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18A96SD L/C |
| SKU: | AAOMS27484T18A96SD L/C |
MS27484T18A96SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert and a wide operating temperature range from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. Available in 9 shell sizes and 52 insert arrangements, these connectors ensure compatibility with a range of applications. Constructed with durable aluminum shells and offering multiple plating options, they guarantee long-lasting reliability. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for use in aerospace, defense, and other mission-critical applications. Please note that this assembly does not ship with contacts.