| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18A96S L/C |
| SKU: | AAOMS27484T18A96S L/C |
MS27484T18A96S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, featuring a straight plug configuration with bayonet coupling, offer rugged and reliable electrical connectivity in harsh environments. Designed for military and aerospace applications, these connectors are built to withstand extreme temperatures, with a maximum operating temperature of 150°C and a minimum of -65°C. The aluminum shell construction, available in various plating options including electroless nickel and cadmium finishes, ensures durability and corrosion resistance. With 9 contacts in shell size 18-96, these connectors provide ample connectivity options. Please note that this assembly does not ship with contacts.