| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11PA L/C |
| SKU: | AAOMS27484T18B11PA L/C |
MS27484T18B11PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27484 part number, offer robust and reliable electrical connectivity in harsh environments. With up to 128 contacts housed in an insert and a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The aluminum shells with a choice of plating options ensure corrosion resistance. Please note that this assembly does not ship with contacts.