| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11PB L/C |
| SKU: | AAOMS27484T18B11PB L/C |
MS27484T18B11PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled performance in harsh environments, featuring up to 128 contacts within their environmentally sealed inserts. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount configurations, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The straight, RFI grounding, and standard plug options, along with 52 insert arrangements, cater to diverse connectivity needs. With their military-grade construction and EMI shielding capabilities, these connectors are ideal for demanding environments. Please note that this assembly does not ship with contacts.