| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11PC L/C |
| SKU: | AAOMS27484T18B11PC L/C |
MS27484T18B11PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are specially designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front wall, rear wall, jam nut, rear box, and front box, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Compliant with military specifications, they ensure reliable performance in demanding applications. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability and longevity. Suitable for use in environments requiring environmental resistance, they are ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.