MS27484T18B11SA

Heilind Number:AAOMS27484T18B11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B11SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B11SA
SKU:AAOMS27484T18B11SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Constructed with aluminum shells and offered in different plating options including cadmium-free finishes, they meet stringent RoHS requirements. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance with 500 mating cycles. The straight plug design with EMI/RFI shielding and gold contact plating guarantees signal integrity in critical systems. Suitable for military and aerospace industries, the MIL-DTL-38999 Series II connectors provide rugged and durable connectivity solutions.