| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11SA L/C |
| SKU: | AAOMS27484T18B11SA L/C |
MS27484T18B11SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally-sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Made of aluminum with multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance in diverse settings. Perfect for military and industrial use, they meet stringent MIL-DTL-38999 II specifications for quality and reliability. Please note that this assembly does not ship with contacts.