| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11SC L/C |
| SKU: | AAOMS27484T18B11SC L/C |
MS27484T18B11SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, like the MS27484T18B11SCLC model, offer rugged and reliable performance in harsh environments. Featuring 11 contacts and a straight plug design with bayonet coupling, they provide secure electrical connections for aerospace, defense, and industrial applications. With a wide operating temperature range of -65°C to 175°C and EMI/RFI shielding, these connectors ensure optimal signal integrity even in demanding conditions. Made of durable aluminum with electroless nickel and cadmium olive drab plating options, they meet stringent military specifications for quality and durability. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.