| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B11S L/C |
| SKU: | AAOMS27484T18B11S L/C |
MS27484T18B11S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T18B11SLC model, offer a robust solution for demanding environments. With 11 contacts housed in a straight plug configuration, these connectors provide reliable electrical connectivity. Featuring bayonet coupling and EMI shielding, they ensure secure mating and protection against electromagnetic interference. Constructed with aluminum shells and available in various plating options, including Electroless Nickel and Cadmium Olive Drab, they guarantee durability and corrosion resistance. Operating within a wide temperature range of -65 °C to 200 °C, they are suitable for harsh conditions. Please note that this assembly does not ship with contacts.