MS27484T18B28S

Heilind Number:AAOMS27484T18B28S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B28S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B28S
SKU:AAOMS27484T18B28S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment thin-walled connectors come in various receptacle styles including front and rear wall mount, jam nut, and box mount options. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for reliability. With a straight plug design, gold contact plating, and EMI/RFI shielding, these connectors ensure secure and efficient electrical connections even in demanding applications.