| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B28S L/C |
| SKU: | AAOMS27484T18B28S L/C |
MS27484T18B28S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer rugged performance with up to 128 contacts in an insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, they ensure durability and corrosion resistance. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. RoHS compliant finishes are available for environmentally conscious users. Perfect for military and industrial use, these connectors provide a secure and efficient electrical connection solution. Please note that this assembly does not ship with contacts.