MS27484T18B30P

Heilind Number:AAOMS27484T18B30P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B30P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B30P
SKU:AAOMS27484T18B30P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. The plugs, available in straight, RFI grounding, and standard options, offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. Suitable for demanding environments, these connectors provide superior performance and durability.