MS27484T18B32B

Heilind Number:AAOMS27484T18B32B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B32B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32B
SKU:AAOMS27484T18B32B

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, they ensure reliable operation in temperatures ranging from -65 °C to 200 °C. Compliant with military specifications, these connectors are ideal for applications requiring rugged and secure electrical connections.