MS27484T18B32BD

Heilind Number:AAOMS27484T18B32BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B32BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32BD
SKU:AAOMS27484T18B32BD

Detailed Description

The MIL-DTL-38999 Series II connectors feature a robust design with up to 128 contacts housed in an insert, providing reliable connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options including electroless nickel, cadmium olive drab, and black anodized aluminum, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. RoHS compliant finishes are also available. Whether for military, aerospace, or industrial use, these connectors meet the stringent requirements for performance and reliability.