MS27484T18B32PA

Heilind Number:AAOMS27484T18B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B32PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32PA
SKU:AAOMS27484T18B32PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in application. The aluminum shells come with plating options such as cadmium and electroless nickel, meeting diverse requirements. Equipped with M39029 crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial use, they provide durability and performance in demanding settings.