| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B32PA L/C |
| SKU: | AAOMS27484T18B32PA L/C |
MS27484T18B32PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled durability and performance in harsh environments, with up to 128 contacts housed in each insert. Designed for military applications, these connectors feature front and rear wall mount, jam nut, and box mount receptacles, providing versatile installation options. With aluminum shells and a range of plating options, including RoHS-certified finishes, they ensure reliable and long-lasting connectivity. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of industrial and military settings. Please note that this assembly does not ship with contacts.