MS27484T18B32PD

Heilind Number:AAOMS27484T18B32PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B32PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32PD
SKU:AAOMS27484T18B32PD

Detailed Description

MIL-DTL-38999 Series II connectors, widely known for their robust design, offer exceptional performance in harsh environments. With up to 128 contacts housed within their inserts, these connectors are ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors, available in 9 shell sizes and 52 insert arrangements, utilize M39029 rear release crimp contacts for reliable connections. Crafted from durable aluminum, they are offered with plating options including cadmium and nickel for corrosion resistance. Operating in temperatures ranging from -65 °C to 200 °C, these connectors ensure consistent performance even in extreme conditions, making them a preferred choice for military and industrial use.