| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B32P L/C |
| SKU: | AAOMS27484T18B32P L/C |
MS27484T18B32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast up to 128 contacts within an environmentally sealed insert, ensuring reliable performance in harsh conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile and rugged. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications. Ideal for military and industrial use, these connectors provide durable and high-performance connectivity in demanding environments. Please note that this assembly does not ship with contacts.