MS27484T18B32SA

Heilind Number:AAOMS27484T18B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B32SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32SA
SKU:AAOMS27484T18B32SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Featuring various receptacle options like front and rear wall mount, jam nut, and box mount, these connectors ensure versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Crafted from aluminum with plating options including cadmium-free finishes, these connectors meet RoHS standards. Ideal for military and industrial applications, they guarantee durability and performance in demanding conditions.