| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B32SA L/C |
| SKU: | AAOMS27484T18B32SA L/C |
MS27484T18B32SA L/C
Specifications
Detailed Description
The MS27484 series II connectors feature a rugged design with up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for harsh environments. Available in various mounting options including wall mount and box mount receptacles, they offer flexibility for different applications. Constructed with aluminum shells and multiple plating options, they ensure durability and reliability. Meeting military specification MIL-DTL-38999, these connectors provide secure connectivity in demanding conditions. Please note that this assembly does not ship with contacts.