MS27484T18B35AA

Heilind Number:AAOMS27484T18B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35AA
SKU:AAOMS27484T18B35AA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors provide flexibility in installation. The aluminum shells come with different plating options such as cadmium and nickel, ensuring durability and corrosion resistance. With RoHS compliant finishes available, they meet environmental standards. Perfect for military and industrial applications, these connectors guarantee secure and efficient electrical connections.