MS27484T18B35AB

Heilind Number:AAOMS27484T18B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35AB
SKU:AAOMS27484T18B35AB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connections. Offering 52 insert arrangements and utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 II military specification, these connectors are ideal for applications requiring rugged and dependable connectivity.