MS27484T18B35AC

Heilind Number:AAOMS27484T18B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35AC
SKU:AAOMS27484T18B35AC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Featuring aluminum shells with options for plating, such as cadmium and nickel, they ensure durability and conductivity. The connectors meet military specifications for quality and performance, making them ideal for aerospace, defense, and industrial use.