MS27484T18B35PA

Heilind Number:AAOMS27484T18B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35PA
SKU:AAOMS27484T18B35PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high performance in demanding conditions.