| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B35PB L/C |
| SKU: | AAOMS27484T18B35PB L/C |
MS27484T18B35PB L/C
Specifications
Detailed Description
The MS27484T18B35PBLC MIL-DTL-38999 Series II connector is a high-performance solution for harsh environment applications, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall mount, jam nut, and box mount receptacles, this connector offers versatility and reliability. Compliant with military specification MIL-DTL-38999 II, it is designed for rugged use. Crafted from durable aluminum with a choice of plating options, including cadmium and nickel finishes, this connector ensures long-lasting performance. Please note that this assembly does not ship with contacts.