MS27484T18B35S

Heilind Number:AAOMS27484T18B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35S
SKU:AAOMS27484T18B35S

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged performance with up to 128 contacts in an insert, featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment thin-walled connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance in demanding applications.