MS27484T18B35SA

Heilind Number:AAOMS27484T18B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35SA
SKU:AAOMS27484T18B35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering durable and reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The connectors come in aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Utilizing removable crimp contacts, they ensure secure connections. These connectors, meeting military specification MIL-DTL-38999 II, are designed for high-performance and longevity, making them essential for aerospace, defense, and industrial applications.