| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B35SA L/C |
| SKU: | AAOMS27484T18B35SA L/C |
MS27484T18B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, offer robust and reliable performance in harsh environments. Featuring up to 128 contacts and sealed inserts, they ensure secure electrical connections even in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide flexibility in installation. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality and durability standards. Crafted from aluminum with a choice of plating options, including cadmium-free finishes, they offer excellent corrosion resistance. Please note that this assembly does not ship with contacts.