MS27484T18B35SC

Heilind Number:AAOMS27484T18B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B35SC
SKU:AAOMS27484T18B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for various applications. Available in different mounting styles such as front and rear wall mount, jam nut, and box mount, they provide versatility in installation. Featuring aluminum shells with various plating options including cadmium-free finishes, they ensure reliable performance and durability. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding military and aerospace applications.