| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18B35SC L/C |
| SKU: | AAOMS27484T18B35SC L/C |
MS27484T18B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Various receptacle styles like front and rear wall mount, jam nut, and box mount options are available, along with straight, RFI grounding, and standard plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Suitable for military applications, these connectors meet MIL-DTL-38999 II specifications, providing a secure and efficient electrical connection in demanding settings. Please note that this assembly does not ship with contacts.

