MS27484T18B96P

Heilind Number:AAOMS27484T18B96P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B96P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B96P
SKU:AAOMS27484T18B96P

Detailed Description

MIL-DTL-38999 Series II connectors boast a high contact density of up to 128 inserts, ensuring robust connectivity in demanding environments. These circular connectors, featuring a range of mounting options such as front and rear wall mount, jam nut, and box mount receptacles, are designed for harsh conditions. With an operating temperature spanning from -65 °C to 200 °C, they offer reliable performance in extreme heat or cold. Available in various shell sizes and insert arrangements, these connectors utilize rear release crimp contacts for secure connections. Crafted from aluminum, they come with plating options including cadmium and nickel finishes, meeting stringent military specifications. Suitable for diverse applications, these connectors ensure durability and conductivity in critical settings.