MS27484T18F11PB

Heilind Number:AAOMS27484T18F11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F11PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F11PB
SKU:AAOMS27484T18F11PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The aluminum shells come with different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, they guarantee secure connections and conductivity. Ideal for military and industrial use, these connectors are designed for high performance and longevity.