MS27484T18F11PD

Heilind Number:AAOMS27484T18F11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F11PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F11PD
SKU:AAOMS27484T18F11PD

Detailed Description

MIL-DTL-38999 Series II connectors, a reliable choice for harsh environments, boast up to 128 contacts in an insert. These environmentally sealed connectors operate seamlessly in temperatures ranging from -65°C to 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. With straight, RFI grounding, and standard plug variations, including 90-degree cable clamp options, they offer versatility. Comprising 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. Crafted from aluminum, these connectors come with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS compliant finishes. A go-to solution for military and industrial settings, these connectors guarantee durability and performance with their stringent MIL-DTL-38999 II specifications.