| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F11SB L/C |
| SKU: | AAOMS27484T18F11SB L/C |
MS27484T18F11SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts and robust environmental sealing, meet the demands of harsh operating conditions with ease. Offering a wide temperature range of -65 °C to 200 °C, these connectors are suitable for military and industrial applications requiring reliable connectivity. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and available in different plating options, these connectors ensure durability and performance. Please note that this assembly does not ship with contacts.