MS27484T18F28P

Heilind Number:AAOMS27484T18F28P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F28P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F28P
SKU:AAOMS27484T18F28P

Detailed Description

MIL-DTL-38999 Series II connectors, specified for harsh environments, feature up to 128 contacts in an insert, ensuring robust connectivity. With an operating temperature range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Offering superior EMI/RFI shielding, these connectors are crucial for military and aerospace applications. Crafted with aluminum shells and plated with options like electroless nickel, they guarantee durability and performance. Compliant with RoHS standards, they prioritize environmental responsibility without compromising on quality. Perfect for demanding environments, these connectors, with their removable crimp contacts, ensure secure and efficient connections in critical systems.