MS27484T18F28PB

Heilind Number:AAOMS27484T18F28PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F28PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F28PB
SKU:AAOMS27484T18F28PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and performance. Suitable for military and industrial use, these connectors provide secure and efficient electrical connections in challenging conditions.