MS27484T18F28SB

Heilind Number:AAOMS27484T18F28SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F28SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F28SB
SKU:AAOMS27484T18F28SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatile connectivity options. These connectors, compliant with military specification MIL-DTL-38999 II, ensure durability with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering options like gold contact plating and electroless nickel coating, they guarantee reliable performance. Perfect for applications requiring environmental resistance, these connectors are essential for demanding military and industrial environments.