MS27484T18F30PA

Heilind Number:AAOMS27484T18F30PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F30PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F30PA
SKU:AAOMS27484T18F30PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in a rugged insert. These connectors are fully sealed for environmental protection and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors provide flexibility in design. Constructed with aluminum shells and offering various plating options including cadmium-free finishes, they meet stringent military specifications. Ideal for applications requiring reliable connectivity in harsh conditions, these MIL-DTL-38999 Series II connectors ensure durability and performance.