MS27484T18F30PC

Heilind Number:AAOMS27484T18F30PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F30PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F30PC
SKU:AAOMS27484T18F30PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors are versatile with various mounting options like front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and plated with options like electroless nickel, these connectors ensure reliable connectivity. With a bayonet coupling design and EMI/RFI shielding, they meet stringent military specifications for durability and performance.