MS27484T18F32P

Heilind Number:AAOMS27484T18F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F32P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F32P
SKU:AAOMS27484T18F32P

Detailed Description

The MIL-DTL-38999 Series II connectors boast robust construction with up to 128 contacts, offering reliable performance in harsh environments. Featuring front and rear wall mount options, jam nut, and box mount receptacles, they cater to diverse installation needs. With a wide operating temperature range of -65°C to 200°C, these connectors ensure durability in extreme conditions. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and reliability. Crafted from aluminum with various plating options available, including RoHS certified finishes, they prioritize environmental sustainability. The connectors, equipped with gold-plated removable crimp contacts, facilitate efficient signal transmission. With EMI/RFI shielding and a bayonet coupling mechanism, they ensure secure connectivity in critical applications. Suitable for male contacts, these connectors offer 500 mating cycles, meeting stringent performance standards. Conductive and environment-resistant, they excel in demanding industrial and military environments.