| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F32P L/C |
| SKU: | AAOMS27484T18F32P L/C |
MS27484T18F32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors set a high standard for rugged durability in harsh environments, boasting up to 128 contacts within their environmentally sealed inserts. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. Featuring straight, RFI grounding, and standard plugs with 90-degree cable clamps, they ensure secure connections. Made of aluminum with plating options including electroless nickel, these connectors prioritize both durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee top-notch quality for demanding applications. Please note that this assembly does not ship with contacts.