| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F32SA L/C |
| SKU: | AAOMS27484T18F32SA L/C |
MS27484T18F32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. Featuring up to 128 contacts, these environmentally sealed connectors ensure reliable operation in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. With aluminum shells and multiple plating options, including RoHS compliant finishes, these connectors are built for durability. Please note that this assembly does not ship with contacts.