| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F32SB L/C |
| SKU: | AAOMS27484T18F32SB L/C |
MS27484T18F32SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are meticulously engineered for harsh environments, boasting up to 128 contacts housed within a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in even the most extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer unparalleled versatility. The aluminum shells are offered in a range of plating options, including RoHS-compliant finishes. Designed to meet rigorous military specifications, these connectors are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.