MS27484T18F32SC

Heilind Number:AAOMS27484T18F32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F32SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F32SC
SKU:AAOMS27484T18F32SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity, featuring up to 128 contacts within a rugged insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure reliable performance. With RoHS-certified finishes available, they meet environmental compliance standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors deliver durability and high conductivity, making them essential components for demanding settings.