| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F32S L/C |
| SKU: | AAOMS27484T18F32S L/C |
MS27484T18F32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with up to 128 contacts in an insert, offer unparalleled performance in harsh environments. Featuring a wide operating temperature range of -65°C to 200°C and various mounting options including wall mount and jam nut, these connectors ensure versatility and reliability in installation. Constructed with durable aluminum shells and available in multiple plating options, they guarantee long-lasting durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and commercial applications. Please note that this assembly does not ship with contacts.