MS27484T18F35S

Heilind Number:AAOMS27484T18F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F35S
SKU:AAOMS27484T18F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are reliable solutions for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with options for plating finishes such as gold, electroless nickel, and cadmium-free coatings, these connectors ensure optimal performance and protection against corrosion. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connectivity. Meeting military specification MIL-DTL-38999 II, these connectors are suitable for demanding applications where reliability is paramount.