MS27484T18F35SA

Heilind Number:AAOMS27484T18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F35SA
SKU:AAOMS27484T18F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating within a wide temperature range from -65 °C to 200 °C, these connectors offer versatility for various applications. Available in different mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation requirements. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors provide flexibility in design. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering various plating options including cadmium-free finishes, these connectors meet stringent quality standards. Suitable for military and industrial use, they offer durability with 500 mating cycles and environmental resistance.