MS27484T18F35SD

Heilind Number:AAOMS27484T18F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F35SD
SKU:AAOMS27484T18F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors set a high standard for rugged connectivity, boasting up to 128 contacts within an environmentally sealed insert. Built to withstand extreme conditions, they operate flawlessly in temperatures ranging from -65 °C to 200 °C. Offering versatility in installation, these connectors feature various mounting options including front and rear wall mounts, jam nuts, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from durable aluminum, with plating options like cadmium and nickel, they ensure reliable performance in demanding environments. Meeting MIL-DTL-38999 II specifications, these connectors are the ideal choice for military and industrial applications requiring secure and efficient electrical connections.