| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F35S L/C |
| SKU: | AAOMS27484T18F35S L/C |
MS27484T18F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are built for rugged performance in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable connectivity in extreme conditions. Available in various mounting options including front and rear wall mounts, jam nuts, and box mounts, they provide versatility for different applications. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp ensure secure connections. Crafted from aluminum with plating options such as electroless nickel and black anodized aluminum, these connectors meet stringent quality standards for military and industrial use. Please note that this assembly does not ship with contacts.